GBB06DHBS

Heilind Number:SULGBB06DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGBB06DHBS

Detailed Description

Introducing SKU GBB06DHBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a robust construction with PA9T and phosphor bronze materials, ensuring durability in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, it offers secure power and signal transmission. The 12-position, dual-row configuration with a 1.27mm pitch allows for efficient connectivity. Its right-angle orientation and side-hole mount type provide versatility in installation. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial settings. Trust in the GBB06DHBS for seamless board-to-board connections in your electronic systems.