GBB06DHFT

Heilind Number:SULGBB06DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHFT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHFT

Detailed Description

The GBB06DHFT is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring two rows of female connectors with a pitch of 1.27mm, it offers a total of 12 positions for seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a voltage rating of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of applications. Its surface mount termination method and threaded mount type make for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. Meeting the highest industry standards, this connector is a reliable choice for demanding environments.