GBB06DHHD

Heilind Number:SULGBB06DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHHD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHHD

Detailed Description

The GBB06DHHD is a high-quality female board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring two rows with a total of 12 positions, this connector has a pitch of 1.27mm (.05in) and is made with durable PA9T and Phosphor Bronze materials. The gold contact plating ensures excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type and thru-hole termination method provide secure and stable connections. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Whether used in consumer electronics or industrial equipment, the GBB06DHHD guarantees high performance and durability.