GBB06DHHN

Heilind Number:SULGBB06DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHHN

Detailed Description

The GBB06DHHN is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable performance even in harsh environments. Its dual-row configuration with 12 positions and a pitch of 1.27mm allows for efficient signal transmission. The hairpin contact type and straight orientation further enhance connectivity. Rated for 300VAC and 1A, it meets stringent industry standards for electrical safety. RoHS compliant and operating temperature range of -65 to 125°C, this connector is ideal for use in a variety of electronic devices. With termination via thru hole mounting and matte tin plating, installation is convenient and durable. The compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the GBB06DHHN offers high-reliability connectivity.