GBB06DHHT

Heilind Number:SULGBB06DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHHT

Detailed Description

Introducing SKU GBB06DHHT, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact material of Phosphor Bronze with gold plating, this connector ensures reliable conductivity. With 2 rows and a threaded mount type, it offers secure attachment. The Hairpin contact type, along with a pitch of 1.27mm, guarantees precise signal transmission. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent electrical requirements. With 12 positions and a straight orientation, it facilitates efficient PCB connections. The termination method of through-hole with matte tin plating enhances durability. With a temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, it ensures high reliability in critical systems. Upgrade your PCB connectivity with the GBB06DHHT.