| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB06DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB06DHLR |
GBB06DHLR
| Heilind Number: | SULGBB06DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB06DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB06DHLR, a high-performance Board to Board PCB Connector designed for precise and reliable connections in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures efficient power transmission with a 1A current rating and 300VAC voltage. With a sturdy Metal Board Lock mount type and Thru Hole termination method, it offers secure and stable assembly. The 1.27mm pitch and Hairpin contact type, along with 12 positions and -65 to 125°C operating temperature range, make it versatile for various applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBB06DHLR for seamless connectivity in your projects.

