GBB06DHND

Heilind Number:SULGBB06DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGBB06DHND

Detailed Description

The GBB06DHND is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures secure and efficient signal transmission. With a pitch of 1.27mm (.05in) and 12 positions across 2 rows, it offers versatile connectivity options. The straight orientation and thru-hole termination method with a tail length of 3.18mm (.125in) make it easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC and 1A amperage, it is suitable for use in a wide range of environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. With Matte Tin termination plating and a durable construction, the GBB06DHND guarantees long-lasting performance in critical systems.