GBB06DHNN

Heilind Number:SULGBB06DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHNN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHNN

Detailed Description

The GBB06DHNN connector offers reliable performance in demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures secure and efficient power transmission. With a 1A current rating and 300VAC voltage capacity, it meets high-power requirements. Its two rows of 12 Hairpin contacts, spaced at 1.27mm pitch, provide ample connectivity. Designed for thru-hole termination, it guarantees easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it suits varied environments. With a low profile of 15.49mm and compact 9.4mm width, it optimizes space utilization. The connector is ideal for board-to-board and card edge connections in industrial, aerospace, and automotive settings. Its Matte Tin termination plating ensures durability. Trust the GBB06DHNN for secure, high-performance connectivity in critical systems.