GBB06DHNT

Heilind Number:SULGBB06DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHNT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHNT

Detailed Description

Introducing the GBB06DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and data transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient connectivity. The connector's two rows of Hairpin contacts, each with 12 positions, offer secure and stable mating. Its threaded mount type and thru-hole termination method provide easy and robust installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Certified for quality and durability, the GBB06DHNT is the perfect choice for critical electronic systems.