| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB06DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB06DHRN |
GBB06DHRN
| Heilind Number: | SULGBB06DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB06DHRN |
| ECAD Model: |
Specifications
Detailed Description
The GBB06DHRN PCB connector features a durable construction of PA9T and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 1A and a voltage resistance of 300VAC, it is ideal for high-power applications. This female connector has two rows of 12 hairpin contacts, plated with gold for excellent conductivity. The contact termination method is through a card extender, with a pitch of 1.27mm (.05in) for easy installation. Operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. With a low profile of .61 inches and compact dimensions of 9.4mm (.37in) width, it is suitable for space-constrained PCB layouts. Designed for board-to-board and card edge connections, this connector is a reliable solution for your connectivity needs.

