GBB06DHRT

Heilind Number:SULGBB06DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHRT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHRT

Detailed Description

Introducing the GBB06DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PA9T and phosphor bronze materials, this female connector ensures reliable operation even in extreme conditions. With a thread mount type and card extender termination method, it offers secure installation and easy maintenance. The gold-plated phosphor bronze contacts deliver excellent conductivity, while the hairpin contact type and straddle orientation guarantee efficient signal transmission. Boasting 12 positions and a voltage rating of 300 VAC, it is suitable for a wide range of applications. The matte tin termination plating enhances durability, and with an operating temperature range of -65 to 125 °C, this connector is built to perform under pressure. Explore the GBB06DHRT for your connectivity needs.