GBB06DYFD

Heilind Number:SULGBB06DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DYFD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DYFD

Detailed Description

Experience optimal connectivity with our GBB06DYFD PCB connector, designed for high-performance applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable power transmission. With a compact form factor and clearance hole mount type, it seamlessly integrates into your circuit board setup. The cantilever contact type and straight orientation offer easy insertion and removal. Offering 12 positions across two rows, it provides ample connectivity options. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Trust in the durability of Matte Tin termination plating and the connector's robust design. Ideal for hi-rel applications, this connector is a vital component for ensuring seamless electronic connectivity.