GBB06DYFN

Heilind Number:SULGBB06DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DYFN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DYFN

Detailed Description

The GBB06DYFN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, it ensures reliable connectivity in rugged environments. Featuring a current rating of 1A and a voltage capacity of 300VAC, it meets stringent electrical requirements. This female connector with two rows and 12 positions offers ample connectivity options. Its surface mount termination method and gold contact plating guarantee secure and durable connections. The cantilever contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Termination plating with matte tin provides added corrosion resistance. Overall, the GBB06DYFN is a top choice for high-reliability electronic systems.