GBB06DYHR

Heilind Number:SULGBB06DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGBB06DYHR

Detailed Description

GBB06DYHR is a high-performance female PCB connector designed for critical applications. With a durable construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. Operating at 1A and 300VAC, this connector offers robust power transmission. Its 12 positions, arranged in 2 rows with a 1.27mm pitch, provide versatile board-to-board connections. The cantilever contact type, plated with gold for optimal conductivity, guarantees efficient signal transfer. Featuring a straight orientation and metal board lock mount type, it offers secure and stable installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for high-reliability applications, this connector is a key component in maintaining seamless electronic connectivity.