GBB06DYRD

Heilind Number:SULGBB06DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DYRD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DYRD

Detailed Description

Introducing our high-performance GBB06DYRD board-to-board PCB connector, featuring a robust construction of PA9T and Phosphor Bronze for unparalleled durability. With a 1A amperage and 300VAC voltage rating, this connector ensures reliable power transmission. Its female gender design with two rows and a clearance hole mount type offers easy installation. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent connectivity. Operating in a wide temperature range of -65 to 125°C, and boasting a cantilever contact type and straddle orientation, this connector is ideal for demanding applications. With twelve positions and a pitch of 1.27mm, it provides precise and efficient PCB connectivity. The matte tin termination plating enhances longevity. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet high-performing. Suitable for various industries, from aerospace to telecommunications, the GBB06DYRD is the perfect choice for your connectivity needs.