GBB06DYRN

Heilind Number:SULGBB06DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DYRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DYRN

Detailed Description

Introducing the GBB06DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its key features, this connector boasts a robust construction using PA9T and Phosphor Bronze materials, ensuring reliable connectivity in various environments. Rated for 1A and 300VAC, it offers secure power transmission while maintaining signal integrity. With two rows and twelve positions, it facilitates complex board interconnections with a 1.27mm pitch. The cantilever contact type and gold plating guarantee low contact resistance and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination method using a card extender with matte tin plating ensures easy installation and compatibility with standard PCB processes. Perfect for high-reliability applications, the GBB06DYRN sets a new standard in connectivity solutions.