GBB06DYRQ

Heilind Number:SULGBB06DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DYRQ

Detailed Description

Introducing SKU GBB06DYRQ, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and featuring precision Phosphor Bronze contacts plated with durable Gold, this connector offers reliable power delivery at an amperage of 1A and a voltage rating of 300VAC. With a compact 2-row design and straddle mount configuration, it ensures secure and stable connections in any setup. The Cantilever contact type guarantees optimal signal transmission, while the Matte Tin termination plating enhances longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With 12 positions and a pitch of 1.27mm, it provides versatile connectivity solutions. Trust in the quality and performance of this connector, a vital component in high-reliability systems.