GBB09DHAN

Heilind Number:SULGBB09DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHAN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DHAN

Detailed Description

Introducing the GBB09DHAN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers dual rows with a pitch of 1.27mm (.05in) and 18 positions, making it ideal for demanding electronic applications. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure mounting. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it ensures dependable performance even in harsh environments. The right-angle orientation and compact design with a connector height of .915in (23.24mm) and width of 9.4mm (.37in) allow for efficient PCB integration. Tailored for high-speed data transmission and signal integrity, this connector is a perfect choice for aerospace, defense, and industrial electronics. Trust in the GBB09DHAN for your connectivity needs.