GBB09DHAS

Heilind Number:SULGBB09DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHAS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DHAS

Detailed Description

Introducing SKU GBB09DHAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a rugged construction with a female gender and two rows, ensuring secure and reliable connections. The termination method through-hole and contact material in PA9T & Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it's ideal for power and signal transmission. The hairpin contact type and right-angle orientation streamline installation, while the 18 positions and 2.54mm tail length offer versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various applications. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it suitable for space-constrained installations. The matte tin termination plating ensures durability. Perfect for demanding environments, this connector falls under the category of high-quality board-to-board and card edge connectors. Trust in the GBB09DHAS for top-notch performance in your electronic projects.