GBB09DHAT

Heilind Number:SULGBB09DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGBB09DHAT

Detailed Description

The GBB09DHAT PCB connector, a high-performance component designed for demanding applications, features a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity in high-temperature environments. With a current rating of 1A and voltage capacity of 300VAC, this connector offers robust power transmission. Its two-row, right-angle orientation with threaded mounting and thru-hole termination method guarantees secure and stable connectivity on the board. The 1.27mm pitch and 18 positions provide ample room for signal transmission, while the hairpin contact type ensures low contact resistance. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a connector height of 23.24mm and width of 9.4mm, it fits compactly on the PCB. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections in various electronic devices, the GBB09DHAT is a top-choice connector for quality-conscious manufacturers.