| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB09DHBD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULGBB09DHBD |
GBB09DHBD
| Heilind Number: | SULGBB09DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB09DHBD |
| ECAD Model: |
Specifications
Detailed Description
The GBB09DHBD connector is a high-performance component designed for demanding applications. With a pitch of 1.27mm and two rows of 18 female pins in a right-angle orientation, it ensures secure and efficient board-to-board connections. Featuring contact material of PA9T and phosphor bronze with gold plating, it guarantees reliable conductivity even in harsh environments. The termination method of thru-hole with matte tin plating offers easy and durable installation. Operating at a wide temperature range of -65 to 125°C and rated for up to 300VAC, this connector is suitable for various industrial and electronic systems. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. Trust in the GBB09DHBD for dependable and high-speed connectivity in your projects.

