GBB09DHBS

Heilind Number:SULGBB09DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHBS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DHBS

Detailed Description

Introducing the GBB09DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 1.27mm, it offers precise signal transmission in compact setups. The right-angle orientation and side-hole mount type make it versatile for various assembly configurations. Rated for 300VAC and 1A, it guarantees safe and efficient power delivery. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 18 positions and hairpin contact type, it facilitates secure and stable connections. Its matte tin termination plating enhances solderability. The GBB09DHBS is a top choice for professionals seeking high-quality interconnect solutions.