GBB09DHFD

Heilind Number:SULGBB09DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHFD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DHFD

Detailed Description

Introducing the GBB09DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. With a 1A amperage rating and a voltage tolerance of 300VAC, it is ideal for power and data connectivity. The connector offers dual-row, straight orientation with 18 hairpin contacts, providing a secure and efficient connection. Its surface mount termination method and clearance hole mount type make installation easy and convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the GBB09DHFD for robust and high-speed connectivity in your projects.