GBB09DHHR

Heilind Number:SULGBB09DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHHR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DHHR

Detailed Description

Introducing the GBB09DHHR, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures robust connectivity. With a current rating of 1A and a voltage of 300VAC, it offers efficient power transmission. The dual-row design with 18 positions and 1.27mm pitch provides ample connectivity options. Gold-plated hairpin contacts and matte tin termination guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its metal board lock mount type and straight orientation ensure secure and easy installation. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly in tight spaces. Trust the GBB09DHHR for superior board-to-board connections in aerospace, military, and industrial settings.