GBB09DHLN

Heilind Number:SULGBB09DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHLN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DHLN

Detailed Description

Introducing SKU GBB09DHLN, a top-of-the-line board-to-board PCB connector engineered for high-performance applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it delivers reliable power transmission. The 2-row, 18-position design with hairpin contacts allows for secure and efficient connections. Thru-hole termination and matte tin plating guarantee easy installation and excellent solderability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for use in harsh environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust in the GBB09DHLN for your connectivity needs, where quality meets performance.