GBB09DHLR

Heilind Number:SULGBB09DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHLR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DHLR

Detailed Description

The GBB09DHLR is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic applications. The connector offers two rows with 18 positions, each with hairpin contacts for secure mating. Its straight orientation and metal board lock mounting type make it easy to install on PCBs. With a pitch of 1.27mm (.05in) and a tail length of 4.06mm (.16in), it provides a precise and stable connection. Operating in a wide temperature range from -65°C to 125°C, it is reliable even in harsh environments. The matte tin termination plating ensures compatibility with soldering processes. Perfect for use in hi-rel environments, this connector is a crucial component for electronic systems requiring high performance and durability.