GBB09DHND

Heilind Number:SULGBB09DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGBB09DHND

Detailed Description

Introducing the GBB09DHND, a high-performance PCB connector designed for reliability in demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers efficient power transmission. The two-row design with 18 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and hairpin contact type facilitate easy installation on PCBs. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GBB09DHND for secure and efficient board-to-board connections.