GBB09DHNR

Heilind Number:SULGBB09DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGBB09DHNR

Detailed Description

Introducing the GBB09DHNR, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and longevity. With a pitch of 1.27mm (.05in) and 18 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and Metal Board Lock mount type provide secure attachment to PCBs. Operating at a voltage of 300VAC and an amperage of 1A, it is suitable for various electronic applications. The Thru Hole termination method with Matte Tin plating guarantees easy installation and excellent solderability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your PCB connections with the GBB09DHNR for superior performance in demanding environments.