GBB09DYFD

Heilind Number:SULGBB09DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGBB09DYFD

Detailed Description

Introducing the GBB09DYFD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows of 18 positions each, with a 1.27mm pitch and Cantilever contact type, ensuring secure and stable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, with Gold plating for enhanced corrosion resistance. The surface mount termination method and clearance hole mount type make installation easy and convenient. Operating at a voltage of 300 VAC and an impressive amperage of 1A, this connector is suitable for a wide range of applications. With a wide operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust the GBB09DYFD for seamless board-to-board connections in your electronic projects.