| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB09DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB09DYHN |
GBB09DYHN
| Heilind Number: | SULGBB09DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB09DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB09DYHN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a pitch of 1.27mm (.05in) and 18 positions spread across two rows, this connector offers seamless connectivity in compact spaces. Its contact material, PA9T, and Phosphor Bronze, combined with gold plating, ensure excellent conductivity and durability. Featuring a cantilever contact type and straight orientation, it guarantees secure mating. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With matte tin termination plating and no mounting required, installation is quick and hassle-free. Trust the GBB09DYHN for efficient and robust board-to-board connections in your projects.

