GBB09DYRQ

Heilind Number:SULGBB09DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB09DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB09DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB09DYRQ

Detailed Description

Introducing the GBB09DYRQ, a high-performance female board-to-board and card edge connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and two rows of 18 positions, it offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures exceptional durability and signal integrity. Its cantilever contact type and straddle orientation make it easy to install, while the card extender termination method and matte tin plating facilitate secure connections. Operating in a wide temperature range from -65 to 125 °C, and with a voltage rating of 300 VAC and an amperage of 1 A, this connector is suitable for various industrial and commercial applications. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it is compatible with standard PCB layouts. Whether for telecommunications, aerospace, or other hi-rel sectors, the GBB09DYRQ guarantees reliable performance in even the most challenging environments. Elevate your connectivity solutions with this essential component.