GBB100DHAD

Heilind Number:SULGBB100DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHAD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHAD

Detailed Description

Featuring a robust construction of PA9T and high-performance Phosphor Bronze, SKU GBB100DHAD is a female connector designed for seamless board-to-board or card edge connections. With two rows and a pitch of 1.27mm, this connector offers 200 gold-plated Hairpin contacts, ensuring reliable signal transmission even in demanding environments. The right-angle orientation and thru-hole termination method with matte tin plating make it easy to integrate, while its clearance hole mount type provides secure attachment. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it's suitable for various applications. Measuring 23.24mm in height and 9.4mm in width, this connector combines compact size with high functionality, making it an essential component for electronic assemblies. Please note, this product is not hi-rel certified.