GBB100DHAN

Heilind Number:SULGBB100DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHAN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHAN

Detailed Description

Introducing the GBB100DHAN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage, it meets stringent power requirements. The 2-row design and hairpin contact type offer efficient signal transmission, while the right-angle orientation and thru-hole termination method provide versatility in installation. With 200 positions and a pitch of 1.27mm (.05 in), it enables high-density PCB connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of .915 in (23.24mm) height and 9.4mm (.37 in) width make it space-efficient, perfect for compact electronic devices. The Matte Tin termination plating ensures durability and longevity. Trust the GBB100DHAN for seamless and durable board-to-board connections in your electronic designs.