GBB100DHAR

Heilind Number:SULGBB100DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGBB100DHAR

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, SKU GBB100DHAR, offers high-performance connectivity with a current rating of 1A and voltage capacity of 300VAC. Featuring a female gender, it is designed for two rows of 200 positions with a pitch of 1.27mm, making it ideal for dense PCB layouts. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. Its right-angle orientation and metal board lock mount type provide secure and space-efficient installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. The termination method is through-hole with matte tin plating, guaranteeing durability and stability. Measuring 23.24mm in height and 9.4mm in width, it meets standard PCB connector dimensions. Perfect for high-reliability applications, the GBB100DHAR acronym signifies its quality and performance assurance.