GBB100DHAT

Heilind Number:SULGBB100DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGBB100DHAT

Detailed Description

The GBB100DHAT is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a low 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of electronic devices. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Its compact design, with two rows of 200 hairpin contacts on a 1.27mm pitch, offers high-density connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Sleek and compact, with a connector height of 23.24mm and width of 9.4mm, it saves valuable space on the board. The matte tin termination plating ensures long-term durability. Trust the GBB100DHAT for robust and high-speed board-to-board connectivity in your critical systems.