GBB100DHBS

Heilind Number:SULGBB100DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHBS
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHBS

Detailed Description

Introducing the GBB100DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a sturdy PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a compact design, it offers a pitch of 1.27mm and a voltage rating of 300VAC, making it suitable for a wide range of devices. Its right-angle orientation, side-hole mount type, and through-hole termination method provide versatile installation options. With a 200-position, dual-row configuration, it enables efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a connector height of 23.24mm and a width of 9.4mm, it offers a perfect balance of compactness and accessibility. Trust the GBB100DHBS for exceptional performance in your electronic designs.