GBB100DHBT

Heilind Number:SULGBB100DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHBT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHBT

Detailed Description

The GBB100DHBT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. Featuring a threaded mount type and through-hole termination method, it offers secure and stable attachment to PCBs. The hairpin contact type, with a pitch of 1.27mm, allows for efficient signal transfer. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. This right-angle connector has 200 positions across two rows, with a tail length of 4.32mm for easy installation. The matte tin termination plating enhances solderability. Measuring 23.24mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial settings, the GBB100DHBT is a dependable connectivity solution.