GBB100DHFT

Heilind Number:SULGBB100DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHFT

Detailed Description

Introducing the GBB100DHFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Constructed with PA9T and Phosphor Bronze, it offers durability and excellent conductivity. The gold-plated contacts guarantee optimal signal integrity, while the surface mount termination method and threaded mounting type facilitate easy and secure installation. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm (.37 in) in width, the GBB100DHFT is compact yet robust. Whether used in aerospace, defense, or industrial applications, this connector delivers uncompromising performance. Trust in its Matte Tin termination plating for long-term reliability. Explore the GBB100DHFT and experience seamless connectivity in your projects.