GBB100DHHD

Heilind Number:SULGBB100DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHHD

Detailed Description

Introducing the GBB100DHHD, a high-performance PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm (.05in) and accommodating 200 positions across 2 rows, it facilitates seamless board-to-board connectivity. The Hairpin contact type and Thru Hole termination method offer secure attachment, while the Clearance Hole mount type simplifies installation. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, it guarantees optimal performance even in harsh environments. The connector's compact dimensions, with a height of .61in (15.49mm) and width of .37in (9.4mm), make it ideal for space-constrained applications. With Matte Tin termination plating, it ensures long-term reliability. Trust the GBB100DHHD for efficient and dependable connectivity in your projects.