GBB100DHHN

Heilind Number:SULGBB100DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHHN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHHN

Detailed Description

Introducing the GBB100DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sleek and compact design, this connector features two rows of female contact pins made of durable PA9T and Phosphor Bronze, ensuring reliable signal transmission. The gold-plated contacts offer superior conductivity and corrosion resistance, while the hairpin contact type guarantees secure mating. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it meets stringent industry standards for performance. The termination method through-hole allows for easy installation and stability on PCBs. With a pitch of 1.27 mm, this connector is ideal for high-density applications, offering 200 positions for versatile connectivity. Its wide operating temperature range of -65 to 125°C makes it suitable for use in various environments. RoHS compliant and featuring matte tin termination plating, it adheres to environmental regulations and ensures long-term durability. Upgrade your electronic designs with the GBB100DHHN for seamless and efficient board-to-board connections.