GBB100DHHR

Heilind Number:SULGBB100DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHHR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHHR

Detailed Description

Designed for high-reliability board-to-board connections, the GBB100DHHR connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold. With a current rating of 1A and voltage capability of 300VAC, it ensures efficient power transmission. The connector, with a two-row configuration and hairpin contact type, offers precise mating on metal board locks via thru-hole termination. Its 1.27mm pitch and 200 positions provide ample connectivity in compact spaces. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The connector's dimensions of 15.49mm height and 9.4mm width make it suitable for various PCB applications, especially in aerospace, defense, and industrial sectors where reliability is paramount. Terminated with matte tin, it guarantees long-term durability. Trust the GBB100DHHR for secure and efficient board-to-board connections in critical environments.