GBB100DHHT

Heilind Number:SULGBB100DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHHT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHHT

Detailed Description

Introducing the GBB100DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-made phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The two rows of hairpin contacts, totaling 200 positions, offer efficient connectivity. Threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, this connector is built for durability. RoHS compliant and with matte tin termination plating, it adheres to environmental standards. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust the GBB100DHHT for high-reliability connections in your electronic systems.