GBB100DHLR

Heilind Number:SULGBB100DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHLR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHLR

Detailed Description

The GBB100DHLR is a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a current rating of 1A and voltage capability of 300VAC, this connector is ideal for power and signal transmission. Its hairpin contact type and thru-hole termination method guarantee secure connectivity. Boasting 200 positions across 2 rows and a 1.27mm pitch, it offers high density in compact spaces. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector, with a connector height of 15.49mm and width of 9.4mm, features a metal board lock for stability. Its matte tin termination plating ensures solderability. Perfect for use in aerospace, defense, and industrial systems, the GBB100DHLR is a top choice for reliable board-to-board connections.