GBB100DHLT

Heilind Number:SULGBB100DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHLT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHLT

Detailed Description

The GBB100DHLT is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers superior durability and conductivity. With a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. Its female gender, 2 rows, and threaded mount type provide secure connections. The contact material of phosphor bronze with gold plating guarantees excellent signal integrity. With a pitch of 1.27mm and hairpin contact type, it offers precise and efficient connectivity. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The 200 positions and straight orientation allow for versatile use. Termination through hole with matte tin plating ensures easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. The GBB100DHLT is the ideal choice for critical electronic systems in aerospace, defense, and industrial applications.