GBB100DHNN

Heilind Number:SULGBB100DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHNN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHNN

Detailed Description

The GBB100DHNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and 200 positions in a dual-row configuration, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating at a voltage of 300VAC and with an amperage rating of 1A, it is suitable for various power and signal applications. Its rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. The Matte Tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. It is ideal for use in aerospace, defense, and other industries where reliability is paramount. Trust the GBB100DHNN for your critical connectivity needs.