GBB100DHRD

Heilind Number:SULGBB100DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DHRD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DHRD

Detailed Description

The GBB100DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers reliable connectivity in tight spaces. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets high power transmission requirements. The connector's compact size, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Its matte tin termination plating offers corrosion resistance. Whether used in aerospace, defense, or industrial applications, the GBB100DHRD ensures reliable performance.