| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB100DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 200 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 200 |
| SKU: | SULGBB100DHRT |
GBB100DHRT
| Heilind Number: | SULGBB100DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB100DHRT |
| ECAD Model: |
Specifications
Detailed Description
GBB100DHRT is a high-quality 2-row female board-to-board connector designed for secure and reliable PCB connections. Its PA9T housing and Phosphor Bronze contacts ensure durability and performance in demanding environments. With a pitch of 1.27mm and 200 positions, it offers precise and efficient connectivity. The termination method, card extender, simplifies installation. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances longevity. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Meeting voltage requirements of 300VAC and amperage of 1A, the GBB100DHRT is a reliable solution for your connectivity needs.

