GBB100DYFT

Heilind Number:SULGBB100DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DYFT

Detailed Description

Introducing our GBB100DYFT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission at an amperage of 1 A and a voltage of 300 VAC. Featuring two rows of 200 cantilever contact positions with a pitch of 1.27 mm, it offers seamless integration on your PCBs. The threaded mount and surface termination method guarantee secure installation, while the operating temperature range of -65 to 125 °C ensures performance in extreme conditions. With a compact connector height of .61 inches and a width of 9.4 mm, it's ideal for space-constrained applications. Trust the GBB100DYFT for high-quality connectivity in aerospace, defense, and industrial systems.