GBB100DYHD

Heilind Number:SULGBB100DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DYHD

Detailed Description

GBB100DYHD is a high-performance Board To Board PCB Connector that guarantees reliable connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector offers superior durability and conductivity. With a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of applications. The Cantilever contact type and Thru Hole termination method ensure secure and stable connections. With two rows and 200 positions, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The Matte Tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, it is compact yet efficient. Trust the GBB100DYHD for top-notch performance in your PCB designs.