GBB100DYHN

Heilind Number:SULGBB100DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYHN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DYHN

Detailed Description

The GBB100DYHN is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and a voltage rating of 300VAC, it meets the power needs of your electronic devices. Its 2-row, 200-position design offers ample connectivity options, while the Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. The Matte Tin termination plating provides excellent solderability. Ideal for board-to-board and card edge connections, the GBB100DYHN is a dependable choice for your connectivity needs.